Analog Devices LTC4366HTS8-2#TRMPBF, 1-Channel, Hot Swap Controller, 9 → 500 V 8-Pin, TSOT

  • RS Stock No. 884-6817
  • Mfr. Part No. LTC4366HTS8-2#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 9 → 500 V
Number of Channels 1
External FET N-Channel
Mounting Type Surface Mount
Package Type TSOT
Pin Count 8
Fault Management Auto-Retry
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
On back order for despatch 02/11/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
Was $16.83
$ 13.06
(exc. GST)
$ 15.02
(inc. GST)
units
Per unit
1 - 9
$13.06
10 - 49
$12.66
50 - 99
$12.27
100 - 249
$12.08
250 +
$12.02
Packaging Options: