Festo Polyoxymethylene Clip Mounting, Check Valve, VMPA14-RV, 350L/min, 8 bar Cracking Pressure
- RS Stock No.:
- 278-7081
- Mfr. Part No.:
- VMPA14-RV
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$240.34
(exc. GST)
$276.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.034 | $240.34 |
*price indicative
- RS Stock No.:
- 278-7081
- Mfr. Part No.:
- VMPA14-RV
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Check Valve | |
| Cracking Pressure | 8bar | |
| Body Material | Polyoxymethylene | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 350L/min | |
| Series | VMPA | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Mount Type | Clip | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Check Valve | ||
Cracking Pressure 8bar | ||
Body Material Polyoxymethylene | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 350L/min | ||
Series VMPA | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Mount Type Clip | ||
Standards/Approvals RoHS-compliant, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- DE
The Festo Check valve with pneumatic type of actuation and optional mounting position.
Very high corrosion stress
RoHS compliant
Related links
- Festo Polyoxymethylene Clip Mounting VMPA2-RV 8 bar Cracking Pressure
- RS PRO Steel In Line Mount Mounting G 0.35 bar Cracking Pressure
- RS PRO Stainless Steel In Line Mount Mounting BSP 0.35 bar Cracking Pressure
- RS PRO Stainless Steel In Line Mount Mounting BSP 0.35 bar Cracking Pressure
- WIKA Stainless Steel Single In-Line Mounting 48791536 1.38 bar Cracking Pressure
- WIKA Stainless Steel Single In-Line Mounting 57420084 1.38 bar Cracking Pressure
- RS PRO Stainless Steel In Line Mount Mounting BSP 0.35 bar Cracking Pressure
- Parker Steel In Line Mount Mounting 2302 30L/min, 0.35 bar Cracking Pressure
