Parker Hydraulic Filter EPF4205QIBPMG201 EPF, 450L/min 1-1/4 in

  • RS Stock No. 125-8425
  • Mfr. Part No. EPF4205QIBPMG201
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FI
Product Details

EPF iprotect - High Pressure Filter

A professional range of EPF iprotect high pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%

Parker Hannifin Hydraulic Filtration

Specifications
Attribute Value
Manufacturer Series EPF
Filtration Size 5µm
Maximum Flow Rate 450L/min
Connection Thread G 1-1/4
Maximum Operating Pressure 450 bar
Thread Standard G
Thread Size 1-1/4in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Discontinued product