- RS Stock No.:
- 869-6946
- Mfr. Part No.:
- R928043829
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 869-6946
- Mfr. Part No.:
- R928043829
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline Filters 445LEN
Inline hydraulic pressure filter range from Bosch Rexroth for use up to 450 bar. Placed after the pump and before valuable downstream components such as solenoid valves and actuators these filters give protection from contaminants down to a particle size of 6 microns ensuring longevity of service for your hydraulic systems.
Special highly efficient filter materials
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 1/2 |
Maximum Operating Pressure | 450bar |
Maximum Flow Rate | 211L/min |
Manufacturer Series | 450 |
Thread Standard | G |
Thread Size | 1.5in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |