Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- RS Stock No.:
- 296-496
- Mfr. Part No.:
- DB-604-W66
- Brand:
- Stauff
Subtotal (1 unit)*
$42.70
(exc. GST)
$49.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.70 |
*price indicative
- RS Stock No.:
- 296-496
- Mfr. Part No.:
- DB-604-W66
- Brand:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Connection Size | M12 x 45 | |
| Product Type | SAE-Profile Flanges | |
| Material | Steel S355J2, 316 Stainless Steel, C45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Connection Size M12 x 45 | ||
Product Type SAE-Profile Flanges | ||
Material Steel S355J2, 316 Stainless Steel, C45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange Halve 6000 PSI Size 1-1/4 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring a secure connection. Made from durable carbon steel, it offers strength and reliability for leak-free performance in demanding applications.
Split flange design for easy assembly
Corrosion resistant for durability
Precision fit for secure and reliable connections
Related links
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges BM-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-606-W66 M20 x 70
