Maxim Integrated 8-Channel I/O Expander Serial-2 Wire 16-Pin TSSOP, MAX7315AUE+
- RS Stock No.:
- 191-4975
- Mfr. Part No.:
- MAX7315AUE+
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- TH
units | Per unit | Per Pack* |
5 - 5 | $4.56 | $22.80 |
10 - 20 | $4.494 | $22.47 |
25 - 45 | $3.62 | $18.10 |
50 + | $3.21 | $16.05 |
*price indicative |
Attribute | Value |
Number of I/O Channels | 8 |
Interface | Serial-2 Wire |
Number of Pins | 16 |
Package Type | TSSOP |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 3.6 V |
Minimum Supply Voltage | 2 V |