- RS Stock No.:
- 789-3975
- Mfr. Part No.:
- CAT9554YI-GT2
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 789-3975
- Mfr. Part No.:
- CAT9554YI-GT2
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Expanders, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C, SMBus |
Number of Pins | 16 |
Package Type | TSSOP |
Clock Frequency | 400kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 2.3 V |