- RS Stock No.:
- 163-9089
- Mfr. Part No.:
- 281711-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9089
- Mfr. Part No.:
- 281711-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Single Row 90° IDC Sockets
Equipped with one row of contacts with IDC exits
Possible connection of discrete wires or ribbon cable with 2.54mm pitch
Polarised case
Possible connection of discrete wires or ribbon cable with 2.54mm pitch
Polarised case
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 3A |
Contact Plating | Tin |
Series | AMPMODU HE14 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 125.0°C |
Housing Material | Glass Fibre Reinforced PBT |
Contact Material | Phosphor Bronze |