- RS Stock No.:
- 823-6608
- Mfr. Part No.:
- 61200823021
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 823-6608
- Mfr. Part No.:
- 61200823021
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | WR-BHD |
Voltage Rating | 250.0 V ac |