3M Termination Tool

  • RS Stock No. 915-6020
  • Mfr. Part No. FQ-1000-3053-2
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

3M IDC Termination Tooling

A professional IDC termination tool from 3M used for terminating cables and jumpers in block style components. The tool inserts the wire into the IDC block to the required depth and cuts the surplus wire with the integral scissor. This tool has a dual flip tip head for termination of wires in the 3M Quante range. A special hook and blade is recessed in the handle which is necessary for QSA terminations.

Specifications
Attribute Value
Tool Type Termination Tool
Discontinued product
Related Products
Wieland Electric gesis® GST18i4 range 4 pole T ...
Description:
Wieland Electric gesis® GST18i4 range 4 pole T connector distributor with 1 input and 2 outputs, rated at 250/400V 20A, offered in black and white colour coding. • Female cable mount type• Offers black and white colour coding for ease ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...
An ITT ratchet action mass termination tool for ...
Description:
An ITT ratchet action mass termination tool for assembling discrete wires to plugs and sockets. The tool has a rugged plastic clad steel frame with machined aluminium head. Connectors are loaded into a slot in the head and automatically indexed ...