Schurter C6 Right Angle Panel Mount, PCB Mount IEC Connector Male, 2.5A, 250 V
This image is representative of the product range
100 Delivery within 8 working days
Added
- RS Stock No.:
- 173-7805
- Mfr. Part No.:
- 4300.0101
- Manufacturer:
- Schurter
- COO (Country of Origin):
- TW
units | Per unit | Per Box* |
100 + | $1.70 | $170.00 |
*price indicative |
C6 series clover male sockets
Attribute | Value |
IEC Connector Type | C6 |
Mounting Type | Panel Mount, PCB Mount |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Right Angle |
Termination Method | Solder |
Voltage Rating | 250 V |