- RS Stock No.:
- 204-8044
- Mfr. Part No.:
- BVA15/Z0000/77
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 204-8044
- Mfr. Part No.:
- BVA15/Z0000/77
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin AC power entry module inlet has nickel contact plating. Housing is made up of nylon.
Unfiltered
Panel mount
Panel mount
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 X 20mm |