TE Connectivity 3A, 250 V ac Flange Mount IEC Filter 6609028-5, Faston
- RS Stock No.:
- 508-968
- Mfr. Part No.:
- 6609028-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-968
- Mfr. Part No.:
- 6609028-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom K | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom K | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Single phase filter is designed to provide superior electromagnetic interference (EMI) suppression, ensuring optimal performance in various electrical applications. This robust, flanged filter facilitates easy integration with standard input and output termination types, enhancing its adaptability for numerous setups. With a current rating of 3 A and a maximum voltage of 250 VAC, it supports efficient operation while maintaining compliance with critical global standards. Ideal for applications requiring a reliable and efficient EMI filter, this products low leakage current specification ensures high safety and performance standards, making it suitable for sensitive electronic environments.
Designed for seamless integration in electrical systems
Offers effective EMI suppression for enhanced operational reliability
Features a flanged mount style for easy installation
Compliant with major regulatory standards for international markets
Optimised leakage current levels ensure safety in sensitive applications
Maintains high performance across varying operating temperatures
Offers effective EMI suppression for enhanced operational reliability
Features a flanged mount style for easy installation
Compliant with major regulatory standards for international markets
Optimised leakage current levels ensure safety in sensitive applications
Maintains high performance across varying operating temperatures
Related links
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Wire Lead
- TE Connectivity 3A Spade None Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
