- RS Stock No.:
- 146-2695
- Mfr. Part No.:
- 15IHS1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 146-2695
- Mfr. Part No.:
- 15IHS1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.
Low leakage current
Small, Compact Size
V-lock cord compatible
Double Insulated, no ground
Flanged and Snap-in versions
Small, Compact Size
V-lock cord compatible
Double Insulated, no ground
Flanged and Snap-in versions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Switch Type | 1 Pole |
Termination Method | Spade |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50 → 60Hz |
IEC Connector Type | IEC/EN 60939 |
Operating Temperature Range | -10 → +40 °C |
Width | 35.6mm |
Depth | 56.2mm |
Dimensions | 35.6 x 56.2 x 25.6mm |
Height | 25.6mm |