- RS Stock No.:
- 162-2635
- Mfr. Part No.:
- DD22.9121.1111
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 162-2635
- Mfr. Part No.:
- DD22.9121.1111
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
DD22 Series
PCB installation, screw attachment from back
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)
Mains switch without illumination
Standard filter
5 x 20 mm fuse holder, please order separately (RS stock no.: 498-2669 or 498-2653)
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Through Hole |
IEC Connector Type | C14 |
Width | 66.3mm |
Depth | 60.9mm |
Height | 33mm |