![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 168-4551 | ||||||||||||||||||||||
Description | Fuji Electric 2MBI300VB-060-50, M274 Series IGBT Module, 300 A max, 600 V, Surface Mount | ||||||||||||||||||||||
Manufacturer/Brand Name | Fuji Electric | ||||||||||||||||||||||
Manufacturer Part No. | 2MBI300VB-060-50 | ||||||||||||||||||||||
168-4551 | |
Fuji Electric 2MBI300VB-060-50, M274 Series IGBT Module, 300 A max, 600 V, Surface Mount | |
Fuji Electric | |
2MBI300VB-060-50 |
Date | Dec 5, 2019 |
V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
S-Series, 4th Generation NPT
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Attribute | Value |
---|---|
Configuration | Series |
Transistor Configuration | Series |
Maximum Continuous Collector Current | 300 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Channel Type | N |
Mounting Type | Surface Mount |
Package Type | M274 |
Pin Count | 7 |
Maximum Power Dissipation | 1.36 kW |
Dimensions | 92 x 45 x 30mm |
Height | 30mm |
Length | 92mm |
Maximum Operating Temperature | +150 °C |
Width | 45mm |