Infineon FS25R12W1T4B11BOMA1, AG-EASY1B-1 , N-Channel 3 Phase Bridge IGBT Module, 45 A max, 1200 V, Panel Mount
This image is representative of the product range
48 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 178-1383
- Mfr. Part No.:
- FS25R12W1T4B11BOMA1
- Manufacturer:
- Infineon
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit | Per Tray* |
24 + | $46.874 | $1,124.976 |
*price indicative |
IGBT Modules, Infineon
Attribute | Value |
Transistor Configuration | 3 Phase |
Configuration | 3 Phase Bridge |
Maximum Continuous Collector Current | 45 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Channel Type | N |
Mounting Type | Panel Mount |
Package Type | AG-EASY1B-1 |
Maximum Power Dissipation | 205 W |
Dimensions | 33.8 x 48 x 12mm |
Height | 12mm |
Length | 33.8mm |
Maximum Operating Temperature | +150 °C |
Width | 48mm |
Minimum Operating Temperature | -40 °C |