Infineon FD300R07PE4B6BOSA1, ECONO4 Common Emitter IGBT Module, 300 A max, 650 V, PCB Mount

  • RS Stock No. 838-6841
  • Mfr. Part No. FD300R07PE4B6BOSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Configuration Common Emitter
Transistor Configuration Common Emitter
Maximum Continuous Collector Current 300 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±20V
Channel Type N
Mounting Type PCB Mount
Package Type ECONO4
Pin Count 20
Switching Speed 1MHz
Maximum Power Dissipation 940 W
Dimensions 130 x 70.6 x 17mm
Height 17mm
Length 130mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 70.6mm
Discontinued product