Renesas Electronics RJP65T43DPM-00#T1 IGBT, 40 A 650 V, 3+Tab-Pin TO-3PFM

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

IGBT Discretes, Renesas Electronics

IGBT Discretes & Modules

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Specifications
Attribute Value
Maximum Continuous Collector Current 40 A
Maximum Collector Emitter Voltage 650 V
Maximum Gate Emitter Voltage ±30V
Maximum Power Dissipation 68.8 W
Package Type TO-3PFM
Mounting Type Through Hole
Channel Type N
Pin Count 3+Tab
Transistor Configuration Single
Length 15.6mm
Width 5.5mm
Height 19.9mm
Dimensions 15.6 x 5.5 x 19.9mm
Maximum Operating Temperature +175 °C
Gate Capacitance 1550pF
On back order for despatch 12/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 7.935
(exc. GST)
$ 9.125
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$7.935
$15.87
20 - 38
$7.535
$15.07
40 - 198
$7.19
$14.38
200 - 398
$6.89
$13.78
400 +
$6.62
$13.24
*price indicative
Packaging Options:
Related Products
Optimised IGBTs designed for medium frequency applications with ...
Description:
Optimised IGBTs designed for medium frequency applications with fast response which provide the user with the highest efficiency available. These devices utilise FRED diodes optimised to provide the best performance with IGBTs.
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
A range of IGBT Transistors from Infineon with ...
Description:
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring Trench. Stop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode. • Collector-emitter voltage range 600 to 650V• Very ...
Low Collector-Emitter Saturation Voltage. High Speed Switching. Low ...
Description:
Low Collector-Emitter Saturation Voltage. High Speed Switching. Low Switching Loss & Soft Switching. Built in Very Fast & Soft Recovery FRD (RFN-Series)Pb-free Lead Plating, RoHS Compliant.