- RS Stock No.:
- 181-2886
- Mfr. Part No.:
- TIW K120680
- Brand:
- PREVOST
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$598.48
(exc. GST)
$688.25
(inc. GST)
Units | Per unit |
1 + | $598.48 |
- RS Stock No.:
- 181-2886
- Mfr. Part No.:
- TIW K120680
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST 1/2 in Compact Pistol Impact Wrench
The PREVOST 1/2in, 1.6kg compact pistol impact wrench is a new age product with a speed of10000rpm and maximum torque of 678Nm. It has the length of 120mm. Its body is made from aluminium or composite material.
Features and Benefits
• Adjustment of the tightening force via easily accessible adjusting ring:3 screw positions and 1 release position
• Air outlet with silencer
• Compact, lightweight, yet robust
• Easy
• Heavy duty
• High performance motor
• Simple suspension via a suspension ring
• Air outlet with silencer
• Compact, lightweight, yet robust
• Easy
• Heavy duty
• High performance motor
• Simple suspension via a suspension ring
Applications
• Fitting of bolts and screws
• Removal of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 678Nm |
Air Inlet BSP | 1/4in |
Speed | 10000rpm |
Model Number | TIW K120680 |
Length | 120mm |