Dewalt 1/4 in Impact Driver Impact Wrench, 1.3kg

  • RS Stock No. 764-6458
  • Mfr. Part No. DCF885C2-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

18V XR Li-Ion Compact Impact Driver (DCF885)

18V compact, lightweight impact driver. Ideal when working in confined spaces.

1/4in (6.35mm) keyless hex driver for quick one handed bit change
LED worklight
Ergonomic design with rubber grip
All metal gearing
Aluminium front housing for increased heat dispersion
Maximum bolt size M12
Steel belt clip
Magnetic bit holder

Supplied with

2 x Li-Ion Batteries, multi-voltage charger & carry case.

DeWalt Drills

Specifications
Attribute Value
Voltage 18V
Drive Size 1/4 in
Corded/Cordless Corded
Impact Rate 0 → 3200bpm
Brushed/Brushless Motor Brushed
Maximum Torque - Releasing 155Nm
Plug Type Type C - Euro Plug
Number of Batteries Supplied 2
Speed 2800rpm
Weight 1.3kg
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
Was $439.711
$ 416.61
(exc. GST)
$ 479.10
(inc. GST)
units
Per unit
1 +
$416.61
Related Products
RS Pro 1/2 in. Air Impact Wrench. A ...
Description:
RS Pro 1/2 in. Air Impact Wrench. A compact, lightweight magnesium body ideal for tight spaces. Offers excellent power to weight ratio and designed for fast and efficient tyre changing. The energy efficient motor provides maximum performance and long life. ...
De. Walt DT70620 impact shear adapter is suitable ...
Description:
De. Walt DT70620 impact shear adapter is suitable for use with impact wrenches and impact Driver. The impact shear attachment rotated a full 360°, cut sheet metal and corrugated sheet metal, cuts ducting, steel mesh, wire, plastic materials, cardboard, and ...
Introducing the DTD153Z by Makita. A superb compact ...
Description:
Introducing the DTD153Z by Makita. A superb compact driver that delivers high levels of performance in light to heavy-duty applications. Upon inspection the DTD153Z is made from high-grade materials that ensure this power tool can withstand day to day harsh ...
Introducing the Makita DTW251Z impact wrench. This power ...
Description:
Introducing the Makita DTW251Z impact wrench. This power tool delivers 3200 impacts per minute, offers high torque and is perfect for removing lug nuts, driving bolts and even driving long screws with the appropriate adapter attached. Upon inspection, it is ...