- RS Stock No.:
- 778-4887
- Mfr. Part No.:
- GDS 18V-LI HT
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 778-4887
- Mfr. Part No.:
- GDS 18V-LI HT
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
GDS 18 V-LI HT Professional
650 Nm maximum torque
18 V Battery
3.0 kg weight including battery
Forward/reverse operation
Electronic
Ergonomic softgrip
18 V Battery
3.0 kg weight including battery
Forward/reverse operation
Electronic
Ergonomic softgrip
Bosch Drills
Specifications
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Impact Rate | 0 → 2100bpm |
Brushed/Brushless Motor | Brushless |
Maximum Torque - Releasing | 650Nm |
Number of Batteries Supplied | 2 |
Battery Capacity | 4Ah |
Speed | 1900rpm |
Weight | 3kg |