- RS Stock No.:
- 123-6289
- Mfr. Part No.:
- AL798AMA-AE
- Brand:
- Sensitec
Discontinued product
- RS Stock No.:
- 123-6289
- Mfr. Part No.:
- AL798AMA-AE
- Brand:
- Sensitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MagnetoResistive FixPitch Sensors
A range of MagnetoResistive FixPitch position sensors from Sensitec, available in a range of different pitches. Each position sensor incorporates two Wheatstone bridges on chip.
The sensor outputs are proportional to sine and cosine of the coordinates measured. Each sensor is matched to a particular pole length (equivalent to half the magnetic period). PerfectWave technology is incorporated to ensure that the higher harmonics are removed and precision is maintained by using multiple sensors.
The sensor outputs are proportional to sine and cosine of the coordinates measured. Each sensor is matched to a particular pole length (equivalent to half the magnetic period). PerfectWave technology is incorporated to ensure that the higher harmonics are removed and precision is maintained by using multiple sensors.
Features and Benefits:
Contactless angle and position measurement
Large air gap
Excellent accuracy
Minimized offset voltage
Negligible hysteresis
Large air gap
Excellent accuracy
Minimized offset voltage
Negligible hysteresis
Product Applications
Suitable applications for these position sensors include motor integrated encoders and motor feedback systems.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Sensor Type | Inclinometer Sensors |