- RS Stock No.:
- 227-5093
- Mfr. Part No.:
- 1051096
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 227-5093
- Mfr. Part No.:
- 1051096
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact signal lights for maritime use can be used for the reliable and energy-efficient operation of light-signal systems, such as locks. The signal light 300 is available in various light colours in accordance with major standards (e.g. IALA recommendation E200-1 and CIE 1931). The fieldbus communication provides the user with a large amount of diagnostic and status information.
Durable and energy saving LED technology.
Degree of protection IP65/IP67.
Fieldbus communication.
Degree of protection IP65/IP67.
Fieldbus communication.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |