- RS Stock No.:
- 589-812
- Mfr. Part No.:
- MJ AMBER
- Brand:
- Tranilamp
Discontinued product
- RS Stock No.:
- 589-812
- Mfr. Part No.:
- MJ AMBER
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
22.3 & 30mm Flat Lenses/ Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Type | LED |