- RS Stock No.:
- 387-5144
- Mfr. Part No.:
- FXB WHITE
- Brand:
- Tranilamp
Discontinued product
- RS Stock No.:
- 387-5144
- Mfr. Part No.:
- FXB WHITE
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
23.5 & 30mm Flat Lens/Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders
Ø28.5mm & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C
Ø28.5mm & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Type | LED |