- RS Stock No.:
- 204-316
- Brand:
- RS PRO
75 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$31.33
(exc. GST)
$36.03
(inc. GST)
Units | Per unit |
1 - 9 | $31.33 |
10 - 24 | $30.93 |
25 - 49 | $30.37 |
50 - 99 | $29.80 |
100 + | $29.22 |
- RS Stock No.:
- 204-316
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.
Features and Benefits
Ultra bright LED indicator
16 mm bright satin or black chrome recessed style brass bezel
10 mm lens
IP67 Rated (front panel)
Sunlight readable
Supplied with
fixing nut, washer and gasket
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 2700mcd |
Length | 47mm |