RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 208-217
- Brand:
- RS PRO
63 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$36.28
(exc. GST)
$41.72
(inc. GST)
Units | Per unit |
1 - 9 | $36.28 |
10 - 24 | $35.48 |
25 - 49 | $34.40 |
50 - 249 | $33.58 |
250 + | $27.62 |
- RS Stock No.:
- 208-217
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 16mm Mount, 230Vac/115Vac
This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
10mm coloured diffused round lens
18.3mm chrome bezel
Life Expectancy: 100000 Hours
0.11in. (2.8 x 0.8mm) terminals
Operating Temperature Range: -25 to +60°C
Supplied with
Fixing nut, washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 115 V dc, 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 80mcd |
Length | 62.5mm |