- RS Stock No.:
- 209-579
- Brand:
- RS PRO
91 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$11.24
(exc. GST)
$12.93
(inc. GST)
Units | Per unit |
1 - 24 | $11.24 |
25 - 49 | $11.02 |
50 - 99 | $10.78 |
100 - 249 | $10.59 |
250 + | $10.40 |
- RS Stock No.:
- 209-579
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Satin Chrome Bezel, 14mm Mounting
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm bright satin chrome recessed style brass bezel
18 mm length wire connection
Life expectancy 60000 Hours
Operating temperature: -20 to +70°C
Supplied with
fixing but and washer.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 7500mcd |
Length | 42mm |