- RS Stock No.:
- 576-327
- Mfr. Part No.:
- IND509213-LED-T/RD
- Brand:
- CAMDENBOSS
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.71
(exc. GST)
$15.77
(inc. GST)
Units | Per unit |
1 - 24 | $13.71 |
25 - 49 | $13.28 |
50 - 99 | $12.91 |
100 - 249 | $12.64 |
250 + | $12.37 |
- RS Stock No.:
- 576-327
- Mfr. Part No.:
- IND509213-LED-T/RD
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 6.5mm Mount
7.5mm Domed polycarbonate fresnel lens.
Nickel-plated body
Mounting Hole Size: 6.5mm Dia.
Nickel-plated body
Mounting Hole Size: 6.5mm Dia.
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 6.5mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 15mA |
Length | 14.5mm |