- RS Stock No.:
- 585-517
- Mfr. Part No.:
- DX1117/YL
- Brand:
- Bulgin
On back order for despatch 13/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$5.47
(exc. GST)
$6.29
(inc. GST)
Units | Per unit |
1 - 14 | $5.47 |
15 - 49 | $5.41 |
50 - 99 | $5.29 |
100 - 249 | $5.17 |
250 + | $5.06 |
- RS Stock No.:
- 585-517
- Mfr. Part No.:
- DX1117/YL
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V |
Light Output Colour | Yellow |
Mounting Hole Size | 6.1mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Length | 20mm |