- RS Stock No.:
- 113-3987
- Brand:
- RS PRO
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$4.08
(exc. GST)
$4.69
(inc. GST)
Units | Per unit |
1 - 24 | $4.08 |
25 - 99 | $4.05 |
100 - 249 | $3.98 |
250 - 499 | $3.89 |
500 + | $3.81 |
- RS Stock No.:
- 113-3987
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LEDs with metal support, 33 type, board hole 7.5 mm
LED indicators for panel mounting.
The support is equipped with a 3 mm miniature LED.
Supplied with nuts and washers.
The support is equipped with a 3 mm miniature LED.
Supplied with nuts and washers.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 6.5mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 1.5mcd |
Length | 11mm |