RS PRO Green Panel Mount Indicator, 220V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 124-6403
- Brand:
- RS PRO
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$25.46
(exc. GST)
$29.28
(inc. GST)
Units | Per unit |
1 - 14 | $25.46 |
15 - 49 | $24.18 |
50 - 99 | $22.97 |
100 - 499 | $21.82 |
500 + | $20.72 |
- RS Stock No.:
- 124-6403
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
Flush to panel mounting
Panel sealed to IP67
12 Volts DC to 220 VAC
8 mm coloured diffused epoxy lens
Plated brass bezel finished in bright chrome or black chrome
Solder Lug/Faston terminals
Panel sealed to IP67
12 Volts DC to 220 VAC
8 mm coloured diffused epoxy lens
Plated brass bezel finished in bright chrome or black chrome
Solder Lug/Faston terminals
Applications:
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tool
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tool
Standards
UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Green |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 3mA |
Length | 32.7mm |