RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 134-5546
- Brand:
- RS PRO
32 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$39.33
(exc. GST)
$45.23
(inc. GST)
Units | Per unit |
1 - 14 | $39.33 |
15 - 49 | $38.77 |
50 - 99 | $37.49 |
100 - 499 | $36.46 |
500 + | $30.00 |
- RS Stock No.:
- 134-5546
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
14mm Hyper-Bright IP67 LED Panel Indicators
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 2800mcd |
Length | 38.5mm |