RS PRO Red Panel Mount Indicator, 1.8 → 3.3V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 139-3348
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 139-3348
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless Steel 316L bezel finish
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
Shaped flush bezel style
Voltage 2 V dc, 220 V ac
200 mm long wires
IP67 sealing option
Supplied with fixing nut and spring washer
Medical
Telecommunications
Engineering
Transport Systems
Special Vehicles
Agricultural Vehicles
Panel Mount LED indicator with 5 mm colored diffused epoxy lens or 5 mm water clear super bright LEDs
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.8 → 3.3V dc |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 980mcd |
Length | 17.2mm |