Idec Green, Red Indicator, 24 V dc, 24 V ac/dc, Screw Termination, IP67

  • RS Stock No. 171-6727
  • Mfr. Part No. LH1D-H2HQ4C30RG
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

IDEC LH series of LED Spider Lights. These slim andstylish LEDs are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side. LH spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual-color pre-wired LED spider lights rather than drilling two 22mm holes to mount two pilot lights.

LED Surface Mount Lights LH Series 24V AC/DC Cable Length 3m Alternate: Red Green Colour Flat Lens

LED Surface Mount Indicator
Flat or dome
3m wiring cable
Marking film can be inserted into Flat Spider Lights

Specifications
Attribute Value
Voltage Rating 24 V ac/dc, 24 V dc
Light Output Colour Green, Red
Lamp Type LED
Termination Type Screw
IP Rating IP67
Bezel Style Flush
Bezel Colour Black
Current Rating 17 mA
Length 65.2 mm
28 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 96.09
(exc. GST)
$ 110.50
(inc. GST)
units
Per unit
1 - 9
$96.09
10 - 24
$90.70
25 - 49
$85.17
50 +
$79.49
Related Products
Safety sockets with strip contacts, with fixing screws ...
Description:
Safety sockets with strip contacts, with fixing screws for mounting on a panel.Available as a kit of 2 red and 2 black sockets, or a mixed kit of 1 each red, black, blue, yellow, green, and white (6 colours). Autoclavable. ...