- RS Stock No.:
- 191-7796
- Mfr. Part No.:
- SX33211F2G00000
- Brand:
- Molveno
55 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.176
(exc. GST)
$2.502
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.176 | $10.88 |
25 - 45 | $2.122 | $10.61 |
50 - 95 | $2.034 | $10.17 |
100 + | $1.98 | $9.90 |
*price indicative |
- RS Stock No.:
- 191-7796
- Mfr. Part No.:
- SX33211F2G00000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 10mm
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2G00000 - red
Fitted with 6.3x0.8mm tabs
Lens diameter 13.5mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX33211F2G00000 - red
Specifications
Attribute | Value |
---|---|
Voltage Rating | 240V |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Length | 33.3mm |
Series | SX33 |