- RS Stock No.:
- 195-0244
- Mfr. Part No.:
- 1512135W3A
- Brand:
- CML Innovative Technologies
42 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.03
(exc. GST)
$13.83
(inc. GST)
Units | Per unit |
1 - 9 | $12.03 |
10 - 49 | $11.66 |
50 - 99 | $11.30 |
100 - 249 | $11.06 |
250 + | $10.82 |
- RS Stock No.:
- 195-0244
- Mfr. Part No.:
- 1512135W3A
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Specifications
Attribute | Value |
---|---|
Light Output Colour | Cool White |
Lamp Type | LED |
Current Rating | 14mA |
Intensity | 4900mcd |
Length | 16mm |
Series | 1512135XX |