- RS Stock No.:
- 237-0200
- Mfr. Part No.:
- C0276AANAI
- Brand:
- Arcolectric (Bulgin) Ltd
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-0200
- Mfr. Part No.:
- C0276AANAI
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
9.5mm Mount Neon Indicators
12mm coloured diffused polycarbonate lens
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Snap-in fixing, no additional hardware required
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, UL Recognised Component, CSA, DEMKO, SEMKO, NEMKO, KEMA, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 9.5mm |
Lamp Type | Neon |
Bezel Style | Prominent |