- RS Stock No.:
- 369-3302
- Mfr. Part No.:
- SKGU06602
- Brand:
- Signal Construct
Discontinued product
- RS Stock No.:
- 369-3302
- Mfr. Part No.:
- SKGU06602
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mounting, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | White |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Solder Tab |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 26.3mm |