- RS Stock No.:
- 369-4074
- Mfr. Part No.:
- SKGU10728
- Brand:
- Signal Construct
694 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$19.30
(exc. GST)
$22.20
(inc. GST)
Units | Per unit |
1 - 49 | $19.30 |
50 - 99 | $19.10 |
100 - 249 | $18.76 |
250 - 1249 | $18.41 |
1250 + | $15.15 |
- RS Stock No.:
- 369-4074
- Mfr. Part No.:
- SKGU10728
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 10mm Mounting, 12 & 24Vac/dc, 130 & 230Vac
Snap-in fixing, requires no additional hardware
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
12mm low profile super-flat fresnel coloured diffused polycarbonate lens
Wide viewing angle
0.110in. (2.8mm) terminals (0.8mm thick)
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | Green |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Bezel Style | Flush |
Current Rating | 10mA |
Length | 38mm |