- RS Stock No.:
- 387-5857
- Mfr. Part No.:
- LMR12/12DC/3 RED IP65
- Brand:
- Tranilamp
33 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$21.14
(exc. GST)
$24.31
(inc. GST)
Units | Per unit |
1 - 9 | $21.14 |
10 - 24 | $20.50 |
25 - 49 | $19.87 |
50 - 99 | $19.44 |
100 + | $19.03 |
- RS Stock No.:
- 387-5857
- Mfr. Part No.:
- LMR12/12DC/3 RED IP65
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 12.7mm Mount, LMR12 Series
5mm coloured diffused epoxy lens
Sealed to IP65
Sealed to IP65
Supplied with
fixing nut and sealing washer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 12.7mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 7mcd |
Length | 30mm |