- RS Stock No.:
- 491-3657
- Mfr. Part No.:
- 190402Z1
- Brand:
- CML Innovative Technologies
16 in Global stock for delivery within 1 working day (+3 days for regional areas).
69 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$12.03
(exc. GST)
$13.83
(inc. GST)
Units | Per unit |
1 - 24 | $12.03 |
25 - 49 | $11.83 |
50 - 99 | $11.63 |
100 - 249 | $11.40 |
250 + | $11.23 |
- RS Stock No.:
- 491-3657
- Mfr. Part No.:
- 190402Z1
- Brand:
- CML Innovative Technologies
Technical data sheets
Legislation and Compliance
Product Details
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 19mA |
Length | 40mm |