- RS Stock No.:
- 507-2460
- Mfr. Part No.:
- SKCD 16114
- Brand:
- Signal Construct
93 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$32.04
(exc. GST)
$36.85
(inc. GST)
Units | Per unit |
1 - 9 | $32.04 |
10 - 24 | $31.49 |
25 - 49 | $30.91 |
50 - 99 | $30.31 |
100 + | $29.82 |
- RS Stock No.:
- 507-2460
- Mfr. Part No.:
- SKCD 16114
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Yellow |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 19.1mm |