- RS Stock No.:
- 510-8480
- Mfr. Part No.:
- 948GGOB
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 510-8480
- Mfr. Part No.:
- 948GGOB
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
Product Details
Sloan 16mm IP65 LED Indicators, 948 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Green |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 800 x 2mcd |