- RS Stock No.:
- 627-2100
- Mfr. Part No.:
- DB-2-N-CHR
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 627-2100
- Mfr. Part No.:
- DB-2-N-CHR
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LED Indicator Lights, DB-2 Series
Warning
When using this product, a protective resistor appropriate for the voltage should be connected in series.Please pay attention to polarity when connecting.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 8.1mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Chrome |