Sato Parts Green Neon Panel Mount Indicator, 100 → 125V ac, 10.2mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 627-2166
- Mfr. Part No.:
- BN-5701-1-G
- Brand:
- Sato Parts
- RS Stock No.:
- 627-2166
- Mfr. Part No.:
- BN-5701-1-G
- Brand:
- Sato Parts
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Neon Lamp, BN-5701 Series
Specifications
Attribute | Value |
---|---|
Voltage Rating | 100 → 125V ac |
Light Output Colour | Green |
Mounting Hole Size | 10.2mm |
Lamp Type | Neon |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Green |