- RS Stock No.:
- 646-3586
- Mfr. Part No.:
- DB-40-N-BR
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 646-3586
- Mfr. Part No.:
- DB-40-N-BR
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 8.3mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Black |