- RS Stock No.:
- 690-2854
- Mfr. Part No.:
- MI/5/FL30/AlGaAs Red
- Brand:
- Oxley
Available for back order.
Added
Price (ex. GST) Each
$16.35
(exc. GST)
$18.80
(inc. GST)
Units | Per unit |
1 + | $16.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 690-2854
- Mfr. Part No.:
- MI/5/FL30/AlGaAs Red
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 5mm Mount, Push Fit
Sub-miniature cone lock single chip LED indicator lamp with moulded plastic body
Low profile
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.2V |
Light Output Colour | Red |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 10.9mm |