- RS Stock No.:
- 690-2886
- Mfr. Part No.:
- OXL/MIL50/FL30/H/Green
- Brand:
- Oxley
Discontinued product
- RS Stock No.:
- 690-2886
- Mfr. Part No.:
- OXL/MIL50/FL30/H/Green
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 5mm Mount, OXL/MIL50 Series
Voltage sub-miniature flat lens single chip LED indicator lamp well suited for use where panel space is at a premium
Rugged glass and metal construction
Sealed top and rear to IP67
Black anodised bezel for harsh environment
Flat diffused lens
60° viewing angle
Storage temperature -55 to 100°C
Sealed top and rear to IP67
Black anodised bezel for harsh environment
Flat diffused lens
60° viewing angle
Storage temperature -55 to 100°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3.6V |
Light Output Colour | Green |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 1250mcd |
Length | 16.5mm |